Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-348
- Mfr. Part No.:
- F095476/ GRZ-H-3P-3S-40-48-D-1-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€372.78
(exc. VAT)
€458.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.78 |
*price indicative
- RS Stock No.:
- 601-348
- Mfr. Part No.:
- F095476/ GRZ-H-3P-3S-40-48-D-1-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran industrial automation solution exemplifies precision and reliability, specifically designed for advanced control systems. The product seamlessly integrates into various applications, catering to the demands of modern manufacturing and process control sectors. With its robust design, it promises exceptional longevity while ensuring optimal performance, meeting the rigorous standards expected by professionals in the field. Emphasising versatility, this offering not only supports a range of functionalities but also enhances operational efficiency, making it an indispensable asset for any modern industry. Its capacity to adapt to diverse environments positions it as a leader in its class, setting a high benchmark for quality and innovation. The product stands out by delivering results that elevate manufacturing processes, enhancing both productivity and safety.
Engineered for high-performance applications in challenging environments.
Designed for easy integration with existing systems to streamline operations.
Built with durable materials to maximise lifespan and reduce maintenance costs.
Offers flexible configuration options to suit various operational needs.
Designed with user-friendly interfaces for straightforward accessibility.
Boasts advanced technology for precision control in complex processes.
Supports enhanced diagnostics to facilitate proactive maintenance.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
