Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€405.14

(exc. VAT)

€498.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€405.14

*price indicative

RS Stock No.:
601-249
Mfr. Part No.:
F095616/ GRZ-H-3P-3S-40-60-D-1-FAN63-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced control unit is designed for optimal performance in demanding environments, ensuring precise monitoring and management of processes. With its robust construction and innovative technology, this product stands out in its class, providing reliability and efficiency to enhance operational workflows. The integration of state-of-the-art features allows for seamless communication and control, making it a valuable asset for any industrial setting. As part of its series, it brings forth the assurance of durability and accuracy, catering to a variety of applications and needs while ensuring user-friendly operation.

Designed for durability in harsh conditions.

Supports seamless integration with existing systems.

Offers user-friendly interface for ease of use.

Equipped with advanced monitoring capabilities.

Facilitates efficient process management.

Ensures precise control of parameters.

Aids in reducing operational downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy