Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-253
- Mfr. Part No.:
- F095620/ GRZ-H-3P-3S-40-60-D-3-FAN63-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€393.17
(exc. VAT)
€483.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.17 |
*price indicative
- RS Stock No.:
- 601-253
- Mfr. Part No.:
- F095620/ GRZ-H-3P-3S-40-60-D-3-FAN63-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran exemplifies cutting-edge innovation and reliability, designed to meet the demands of diverse industrial applications. Engineered with precision, it ensures optimal performance under various conditions, making it an outstanding choice for professionals seeking both efficiency and durability. Its user-friendly interface allows for easy integration into existing systems without compromising functionality. This product not only enhances operational efficiency but also promotes safety and extended service life, making it an invaluable asset for any modern workspace. Whether you are automating processes or improving system controls, this product stands out as the quintessential solution for your technical requirements.
Designed for seamless integration in industrial settings.
Provides exceptional durability for long-term use.
Enhances efficiency in operational processes.
User-friendly interface simplifies setup and operation.
Promotes safety with advanced control mechanisms.
Optimised for performance in various environmental conditions.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
