Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-419
- Mfr. Part No.:
- F084103/ GRS-H-60-60-D-3-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€205.57
(exc. VAT)
€252.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.57 |
*price indicative
- RS Stock No.:
- 601-419
- Mfr. Part No.:
- F084103/ GRS-H-60-60-D-3-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 60A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 60A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran robust and versatile sensor is designed to meet the demanding requirements of industrial applications, ensuring reliability and precision in temperature monitoring. Built with cutting-edge technology, the product excels in challenging environments, delivering consistent data input that enhances system performance. With its compact design, the unit integrates seamlessly into existing frameworks, making it an ideal choice for both new installations and retrofits. Its durability underpins a lifespan that can withstand the rigours of everyday use, reducing downtime and maintenance costs. As industries evolve, this sensor stands firm, ready to adapt and provide accurate readings when you need them most. Its unmatched quality makes it a staple in a range of sectors, from manufacturing to automation.
Provides exceptional accuracy in temperature measurements.
Features a compact design for easy installation in tight spaces.
Durable construction withstands harsh industrial conditions.
Offers low power consumption for energy efficiency.
Designed for seamless integration into existing systems.
Related links
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 32 V dc Control
