Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

€201.37

(exc. VAT)

€247.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€201.37

*price indicative

RS Stock No.:
601-665
Mfr. Part No.:
F087613/ GRP-15-48-AN-0-0-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN61010-1, EN61000-6-4, EN-61000-6-2

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran exceptional product redefines precision and reliability in automation. Designed for various industrial applications, it promises to enhance operational efficiency and streamline processes. With cutting-edge technology at its core, it offers a robust solution for discerning users seeking high performance and durability. This product integrates seamlessly into existing systems, ensuring minimal disruption while maximising productivity. Its intuitive design and user-friendly features make it suitable for both experienced professionals and newcomers alike. Ideal for critical tasks, it thrives in demanding environments where accuracy and performance are non-negotiable. By choosing this item, you are investing in long-lasting quality and unmatched reliability, propelling your operations to new heights.

Delivers high performance in industrial environments.

Equipped with advanced technology for enhanced reliability.

Facilitates seamless integration into existing systems.

Designed for optimal user experience and ease of use.

Extremely durable, suitable for demanding applications.

Promotes efficiency by reducing operational downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy