Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

€378.78

(exc. VAT)

€465.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€378.78

*price indicative

RS Stock No.:
601-730
Mfr. Part No.:
F087944/ GRP-H-90-48-AN-0-FAN62-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran product stands as a pinnacle of innovative design and engineering, tailored to meet the demanding needs of modern industrial applications. Developed with state-of-the-art technology, it ensures precision and reliability, making it an ideal choice for various temperature control scenarios. Its robust construction guarantees long-lasting performance while maintaining high standards of safety and efficiency. With a user-friendly interface, this device facilitates easy integration into existing systems, enhancing operational workflows. The combination of advanced features and intuitive functionality positions it as a crucial tool for professionals looking to optimise their processes and achieve superior results.

Exceptional durability ensures a longer lifespan in challenging environments.

User-friendly interface simplifies adjustments and operational management.

Compact design allows for easy installation in restricted spaces.

Advanced technology provides consistent and accurate temperature monitoring.

Versatile compatibility integrates smoothly with various systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy