Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 601-717
- Mfr. Part No.:
- F087932/ GRP-H-90-48-D-1-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€320.64
(exc. VAT)
€394.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.64 |
*price indicative
- RS Stock No.:
- 601-717
- Mfr. Part No.:
- F087932/ GRP-H-90-48-D-1-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 30V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 30V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran innovative product revolutionises performance with its advanced technology tailored for precision applications. Designed to meet the demands of modern industries, it ensures optimal functionality while maintaining energy efficiency. The comprehensive design focuses on reliability and user-friendly features, making it an essential component for various operational settings. Seamlessly integrated controls enhance usability, allowing for effortless adjustments that adapt to specific requirements. With its robust construction and high-quality materials, this product is built to withstand the rigours of heavy usage, ensuring longevity and performance stability under pressure. This dynamic solution not only satisfies technical specifications but also elevates operational standards, providing businesses with the tools they need to excel in a competitive landscape.
Offers exceptional precision for increased effectiveness in applications.
Constructed with high-quality components for durability in demanding environments.
Features user-friendly controls for effortless operation and adjustments.
Engineered to maximise energy efficiency, reducing operational costs.
Provides seamless integration into existing systems with minimal disruption.
Designed to operate reliably under extreme conditions, ensuring consistent performance.
Supports advanced technology to meet stringent industry standards.
Compact design saves valuable space without compromising functionality.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
