Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

€64.13

(exc. VAT)

€78.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.13

*price indicative

RS Stock No.:
601-822
Mfr. Part No.:
F036952/ GQ-25-48-A-1-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Capacitance

8pF

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series of solid state relays represents the pinnacle of performance and reliability in controlling electric loads. Designed for single-phase applications, this model operates seamlessly with a control voltage range of 20 to 260 Vac/Vcc, making it versatile across various industrial settings. Featuring zero-crossing technology, it offers smooth activation and deactivation of loads, minimising electrical noise and enhancing equipment longevity. Its robust construction provides extensive isolation between input and output, ensuring safe and efficient performance under demanding conditions. With a focus on energy efficiency, this relay supports a power factor of 0.5 or more, catering to energy-conscious operations while handling currents up to 25 A. Furthermore, it promises excellent thermal management, making it ideal for heavy-duty applications.

Offers zero-crossing switching for reduced electromagnetic interference.

Handles high transient loads with ease for diverse applications.

Built with high insulation voltage capability to enhance safety.

Designed to withstand critical thermal conditions while maintaining performance.

Lightweight yet durable for ease of installation and maintenance.

Complies with international safety standards for peace of mind.

Provides versatile connection options for configuration flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy