Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

€89.30

(exc. VAT)

€109.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.30

*price indicative

RS Stock No.:
601-936
Mfr. Part No.:
F058188/ GQ-50-48-A-1-4
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

50A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran single-phase solid state relay is engineered for high-performance industrial applications, providing reliable control over resistive, inductive, and capacitive loads. Designed with zero-crossing switching technology, it effectively minimizes electrical noise and improves system longevity. The robust design supports a broad operating range with advanced safety features, ensuring isolation of up to 4000Vrms, which is critical for safeguarding equipment and personnel. Its compact construction facilitates easy installation, making it a go-to choice for applications such as packaging machinery, thermoforming, and industrial ovens. The relay realises high switching speed coupled with the versatility required for diverse industrial processes, ensuring optimal performance under varying load conditions. Ideal for demanding environments, this product offers a powerful and reliable solution for modern automation.

Zero-crossing switching technology enhances operational efficiency.

Compatible with a range of loads, including resistive, inductive, and capacitive.

Compact design allows for flexible installation in various setups.

Advanced protection mechanisms ensure user and equipment safety.

High switching speed optimises responsiveness in industrial processes.

Ideal for high-value transient applications, guaranteeing longevity.

User-friendly interface simplifies control and monitoring.

Environmental ratings support operation in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy