Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-947
- Mfr. Part No.:
- F060147/ GQ-90-60-D-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€97.69
(exc. VAT)
€120.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.69 |
*price indicative
- RS Stock No.:
- 601-947
- Mfr. Part No.:
- F060147/ GQ-90-60-D-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2 | |
| Length | 58mm | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2 | ||
Length 58mm | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid state relay offers exceptional performance tailored for industrial applications requiring precision control. This device stands out with its ability to handle high currents, making it a preferred choice for demanding environments. Designed to operate seamlessly in single-phase systems, it ensures rapid switching without mechanical wear, which ultimately enhances reliability and longevity. With its robust construction and impressive electrical characteristics, this solid state relay guarantees effective control for varied load types, from resistive to inductive. Its integrated zero-crossing feature minimises electrical noise and optimises the power factor, promoting energy efficiency in operations. Whether utilised in packaging machinery or industrial ovens, this product is engineered to deliver top-tier reliability and ease of integration within your existing systems.
Zero-crossing switching enhances operational efficiency.
Designed for high-value transitory applications.
Suitable for various load types including resistive and inductive.
Robust IP20 protection level ensures durability.
Simplified integration with multiple control voltage options.
Significantly reduces electrical noise for cleaner operations.
Built-in green LED indicates active control signals.
Optimised thermal resistance for effective heat dissipation.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
