Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-959
- Mfr. Part No.:
- F074747/ GQ-50-48-A-0-2
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€93.49
(exc. VAT)
€114.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.49 |
*price indicative
- RS Stock No.:
- 601-959
- Mfr. Part No.:
- F074747/ GQ-50-48-A-0-2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Length | 11mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, CEI 17-11, CEI 44-5, EN60204-1, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 408, UL508 | |
| Output Type | Thyristor | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Length 11mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, CEI 17-11, CEI 44-5, EN60204-1, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 408, UL508 | ||
Output Type Thyristor | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- IT
The Gefran robust solid-state relay offers reliable performance for demanding industrial applications. Designed for single-phase operation, it ensures zero crossing switching for enhanced efficiency and reduced electrical noise. The product provides great versatility, accommodating both resistive and inductive loads while boasting a compact design that fits seamlessly into various setups. Its high insulation level and protection category make it a secure choice for various environments, ensuring longevity and dependability. With the added benefit of superior thermal management through the use of heatsinks, this relay stands out in terms of durability and performance. Ideal for packaging machinery, thermoforming, and industrial ovens, this solid-state relay is crafted to meet the rigorous demands of modern industry.
Supports a wide range of control voltages for flexibility in different settings.
Designed with antiparallel thyristor output for stability and reliability.
Features a high isolation level between input and output for added safety.
Built for a wide ambient temperature range, ensuring consistent performance.
Integrates easily with existing control circuits for simple installation.
Low energy consumption optimises operational efficiency.
IP20 protection level provides durability in industrial environments.
Compact dimensions allow for easier integration into space-constrained installations.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Insertion & Extraction Tools
