Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-958
- Mfr. Part No.:
- F073893/ GQ-25-48-D-0-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€49.74
(exc. VAT)
€61.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.74 |
*price indicative
- RS Stock No.:
- 601-958
- Mfr. Part No.:
- F073893/ GQ-25-48-D-0-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | E243386, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals E243386, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series introduces an advanced solid state relay specifically designed for industrial applications, offering robust performance in a compact form. This model combines the efficiency of zero crossing switching with outstanding control capabilities, making it an ideal choice for a variety of demanding environments. With a rated current suitable for significant loads, it provides reliable operation while maintaining safety through high insulation voltage ratings. The relay is engineered to handle both resistive and inductive loads effectively, ensuring a seamless integration into existing systems. Its compact design, along with features like built-in protective measures, enhances durability while promoting optimal thermal management. The GQ series reflects a commitment to quality, making it a trusted resource for modern control applications.
Alternating current solid state relay designed for flexibility in various applications.
Equipped with zero crossing switching for enhanced efficiency and reduced electrical noise.
Designed to handle high-value transitory applications for sustained reliability.
Integrated overvoltage protection improves the longevity of the relay.
Compact size allows for easy installation without sacrificing performance.
Optimised thermal management contributes to prolonged device lifespan.
Clear LED indication signals operational status for quick diagnostics.
Versatile control voltage compatibility ensures integration with diverse systems.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
