United Automation LN Series Industrial Mount Solid State Relays, 80 A Load, Surface Mount, 530 V ac Load, 32V ac/dc

Subtotal (1 unit)*

€120.72

(exc. VAT)

€148.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.72

*price indicative

RS Stock No.:
628-671
Mfr. Part No.:
A-LN3015
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Load Current

80A

Product Type

Industrial Mount Solid State Relays

Mount Type

Surface

Maximum Load Voltage

530V ac

Minimum Load Voltage

24V ac/dc

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

LN

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

85°C

Height

43.5mm

Standards/Approvals

UL-US-2013894-0, EN50081-1, RoHS, 47CFR Part 15B, EN61000-3-2, EN60945:2002:2008, EN50082-2, UL-CA-2011013-0

Width

43.5mm

Length

57mm

Off State Leakage Current

5.5mA

Capacitance

130pF

COO (Country of Origin):
GB
The United Automation Solid State Relays are designed to provide switching of high current loads with a minimum of conducted electrical noise, (well within the EN50081-1 Emission Standard) plus immunity to EN50082-2 Standard. No additional EMC filters are needed to comply with EU Directive 2004/14/EU. The efficient switching also minimises power loss allowing the device to run cooler at a higher loading. The use of Direct Copper Bonding Technology and high-grade thyristors ensures long life and reliability.

Greater efficiency

EMC compliant

Reduced support components

True zero crossing

Optical isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy