United Automation LN Series Industrial Mount Solid State Relays, 40 A Load, Surface Mount, 120 V Load, 32V ac/dc Control
- RS Stock No.:
- 628-673
- Mfr. Part No.:
- A-LN3040
- Manufacturer:
- United Automation
Subtotal (1 unit)*
€123.60
(exc. VAT)
€152.03
(inc. VAT)
- Shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €123.60 |
*price indicative
- RS Stock No.:
- 628-673
- Mfr. Part No.:
- A-LN3040
- Manufacturer:
- United Automation
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 120V | |
| Minimum Load Voltage | 24V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | LN | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN50081-1, EN50082-2, UL-US-2013894-0, UL-CA-2011013-0, EN61000-3-2, 47CFR Part 15B, RoHS, EN60945:2002:2008 | |
| Width | 2mm | |
| Length | 57mm | |
| Height | 43.5mm | |
| Off State Leakage Current | 5.5mA | |
| Capacitance | 130pF | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type Surface | ||
Maximum Load Voltage 120V | ||
Minimum Load Voltage 24V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series LN | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN50081-1, EN50082-2, UL-US-2013894-0, UL-CA-2011013-0, EN61000-3-2, 47CFR Part 15B, RoHS, EN60945:2002:2008 | ||
Width 2mm | ||
Length 57mm | ||
Height 43.5mm | ||
Off State Leakage Current 5.5mA | ||
Capacitance 130pF | ||
- COO (Country of Origin):
- GB
Related links
- United Automation LN Series Industrial Mount Solid State Relays Surface Mount 32V ac/dc
- United Automation LN Series Industrial Mount Solid State Relays Surface Mount 32V ac/dc
- United Automation LN3P100 Series Industrial Mount Solid State Relays Chassis Mount 28V
- United Automation LN3P100 Series Industrial Mount Solid State Relays Chassis Mount 28V ac/dc
- Allen Bradley 700-SH Series Solid State Relay Panel 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay Panel 530 V ac/dc Load, 32V ac/dc Control
- Carlo Gavazzi Solid State Relay DIN Rail Mount 32V dc Control
