Vishay VO1401AEF Series Solid State Relay, 550 mA Load, Surface Mount, 60 V ac/dc Load

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
637-749
Mfr. Part No.:
VO1401AEFTR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Load Current

550mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V ac/dc

Series

VO1401AEF

Terminal Type

SOOP-4

On State Resistance

2.5Ω

Switching Function

Solid State Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.3mm

Standards/Approvals

CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), UL 1577, FIMKO

Length

7mm

Height

2.18mm

Off State Leakage Current

1μA

Output Type

Solid State

COO (Country of Origin):
CN
The Vishay Optically isolated 1 form A solid-state relay in a surface mount 4 pin SOP package.

Clean bounce free switching

TTL and CMOS compatible input

Available on tape and reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy