TE Connectivity SSRK Series Series Solid State Relay, 30 Arms Load, DIN Rail Mount, 660 V Load, 32V Control
- RS Stock No.:
- 679-240
- Mfr. Part No.:
- 6-1393030-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 2 units)*
€222.43
(exc. VAT)
€273.59
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.43 | €111.215 |
*price indicative
- RS Stock No.:
- 679-240
- Mfr. Part No.:
- 6-1393030-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 30Arms | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | SSRK Series | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 111.5mm | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Length | 82.3mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 30Arms | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series SSRK Series | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 111.5mm | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Length 82.3mm | ||
Output Type AC | ||
- COO (Country of Origin):
- MX
The TE Connectivity DC Input Solid State Relay is a high-voltage switching device designed for reliable AC output control using a DC input signal. With a 1 Form A SPST-NO configuration, it supports input voltages from 4 to 32 VDC and can switch output loads ranging from 48 to 660 Vrms or 48 to 660 VDC. This makes it Ideal for industrial automation, HVAC systems, and motor control applications where silent, fast, and Durable switching is required.
Input control voltage range of 4 to 32 VDC
Output switching capability from 48 to 660 Vrms or 48 to 660 VDC
SPST-NO (1 Form A) contact configuration for simple on/off control
Related links
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V dc Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280Vrms Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280V Control
- TE Connectivity SSRK Series Solid State Relay DIN Rail Mount 280V Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- TE Connectivity SSRM Series Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
