TE Connectivity SSRK Series Series Solid State Relay, 30 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 796-705
- Mfr. Part No.:
- 6-1393030-8
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 2 units)*
€380.36
(exc. VAT)
€467.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €380.36 | €190.18 |
*price indicative
- RS Stock No.:
- 796-705
- Mfr. Part No.:
- 6-1393030-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V dc | |
| Series | SSRK Series | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Contact Configuration | SPST-NO | |
| Switching Function | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Off State Leakage Current | 5mA | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V dc | ||
Series SSRK Series | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Contact Configuration SPST-NO | ||
Switching Function No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Off State Leakage Current 5mA | ||
Capacitance 8pF | ||
Output Type SCR | ||
- COO (Country of Origin):
- IN
The TE Connectivity solid state relay is designed for precise control in various applications, ensuring reliable performance and robust operation. It effectively handles substantial loads with an integral heatsink for efficient thermal management.
Narrow DIN mount design optimises installation space
4000V rms isolation enhances safety and system integrity
Wide input control range accommodates diverse voltage requirements
Finger-safe connections ensure user protection and ease of use
Extensive temperature range enables operation under harsh conditions
Related links
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280Vrms Control
- TE Connectivity SSRM Series Series Solid State Relay DIN Rail Mount 32V dc Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280V Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- TE Connectivity SSRK Series Solid State Relay DIN Rail Mount 280V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
