Carlo Gavazzi RM1E Series Solid State Relay, 50 A Load, Panel Mount Mount, 480 V ac Load, 10V dc Control
- RS Stock No.:
- 729-974
- Mfr. Part No.:
- RM1E48AA50
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€186.35
(exc. VAT)
€229.21
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.35 |
*price indicative
- RS Stock No.:
- 729-974
- Mfr. Part No.:
- RM1E48AA50
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 200V ac | |
| Series | RM1E | |
| Terminal Type | FASTON | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Phase-angle control | |
| Maximum Operating Temperature | 70°C | |
| Length | 58.2mm | |
| Width | 44.8mm | |
| Standards/Approvals | UL508 | |
| Height | 28.8mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 200V ac | ||
Series RM1E | ||
Terminal Type FASTON | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Phase-angle control | ||
Maximum Operating Temperature 70°C | ||
Length 58.2mm | ||
Width 44.8mm | ||
Standards/Approvals UL508 | ||
Height 28.8mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi 1-pole Panel Mount SSR delivers precise proportional control using phase angle switching for high-voltage industrial applications. Designed for accuracy this unit manages operating voltages from 200 to 550 Vac while handling rated currents up to 50 Aac. It provides a robust solution for fine-tuning power delivery to resistive loads.
Analogue 4 to 20 mAdc control signal for linear regulation
Built-in overvoltage protection for enhanced system durability
Rated current of 50 Aac for AC-51 loads
Secure screw connections with captive clamps
Related links
- Carlo Gavazzi RM1E Series Solid State Relay Panel Mount Mount 10V dc Control
- Carlo Gavazzi RM1E Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC2P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC1P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays DIN Rail Mount 10V dc Control
- Celduc SO4 Series Solid State Relay DIN Rail Mount 10V dc Control
