Carlo Gavazzi RM1E Series Solid State Relay, 25 A Load, DIN Rail Mount, 265 V ac Load, 10V dc Control
- RS Stock No.:
- 857-7479
- Mfr. Part No.:
- RM1E23V25
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 5 more to save €21.35
View bulk pricing optionsSubtotal (1 unit)*
€138.97
(exc. VAT)
€170.93
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €138.97 | - |
| 5 - 9 | €134.70 | €21.35 |
| 10 + | €128.92 | €100.50 |
*price indicative
- RS Stock No.:
- 857-7479
- Mfr. Part No.:
- RM1E23V25
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 90V ac | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 0V dc | |
| Series | RM1E | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 44.5mm | |
| Standards/Approvals | EAC, CE | |
| Height | 29.6mm | |
| Length | 44.8mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 90V ac | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 0V dc | ||
Series RM1E | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 44.5mm | ||
Standards/Approvals EAC, CE | ||
Height 29.6mm | ||
Length 44.8mm | ||
Output Type Thyristor | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
Carlo Gavazzi Analog Switching Solid State Relay
The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle
Integral snubber network
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads
Analog Switching
Related links
- Carlo Gavazzi RM1E Series Solid State Relay Panel Mount Mount 10V dc Control
- Carlo Gavazzi RGC1P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC Series Solid State Contactor DIN Rail Mount 10V Control
- Carlo Gavazzi RP1 Series Solid State Relay DIN Rail Mount 34V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay DIN Rail Mount 34V dc Control
- Carlo Gavazzi RG..M Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RP1 D10 Series Solid State Relay PCB Mount 32V dc Control
