Carlo Gavazzi RGC1P Series Solid State Relay, 73 A Load, DIN Rail Mount, 265 V ac Load, 10V dc Control
- RS Stock No.:
- 188-5271
- Mfr. Part No.:
- RGC1P23V62ED
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€296.89
(exc. VAT)
€365.17
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.89 |
*price indicative
- RS Stock No.:
- 188-5271
- Mfr. Part No.:
- RGC1P23V62ED
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 73A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 85V ac | |
| Minimum Control Voltage | 0V dc | |
| Maximum Control Voltage | 10V dc | |
| Series | RGC1P | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Propotional | |
| Maximum Operating Temperature | 70°C | |
| Length | 72mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 5mA | |
| Output Type | Varistor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 73A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 85V ac | ||
Minimum Control Voltage 0V dc | ||
Maximum Control Voltage 10V dc | ||
Series RGC1P | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Propotional | ||
Maximum Operating Temperature 70°C | ||
Length 72mm | ||
Height 110mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 5mA | ||
Output Type Varistor | ||
- COO (Country of Origin):
- MT
1 pole analogue switching AC solid state contactors
Select able mode of operation:
Phase Angle
Full Cycle x1,x4,x16
Advanced Full Cycle
Soft Starting
Rated operational voltage: up to 660 VAC
Rated operational current: up to 63 A AC
Control inputs: 420 mA, 05 V, 15 V, 010 V, external potentiometer
Integrated varistor protection on output
Load ON LED indication
100kA short circuit current rating
DIN or panel mount
Related links
- Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays DIN Rail Mount 10V dc Control
- Carlo Gavazzi RM1E Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC Series Solid State Contactor DIN Rail Mount 10V Control
- Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay DIN Rail Mount 34V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay DIN Rail Mount 34V dc Control
- Carlo Gavazzi RG..M Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RM1 Series Solid State Relay DIN Rail Mount 32V Control
