Aratas G3VM Series Relay, 3.5 A Load, Surface Mount Mount, 100 V Load

Subtotal (1 reel of 20 units)*

€270.84

(exc. VAT)

€333.13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€270.84€13.542

*price indicative

RS Stock No.:
785-654
Mfr. Part No.:
G3VM1716R
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Relay

Maximum Load Current

3.5A

Mount Type

Surface Mount

Maximum Load Voltage

100V

Series

G3VM

Terminal Type

Gull Wing

Contact Configuration

SPST-NO

On State Resistance

80mΩ

Package Type

SMD

COO (Country of Origin):
JP
The Omron high-current MOS FET relays is designed for precise switching applications, combining low ON resistance with the advantageous characteristics of mechanical relays to meet diverse operational requirements efficiently.

Load voltage options of 20 V to 100 V support various application needs

High continuous load current capabilities ranging from 2 A to 5 A enhance performance

Featuring a DIP 6-pin configuration for easy PCB mounting

RoHS compliant, ensuring adherence to environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy