Aratas G3VM Series Solid State Relay, 2 A Load, PCB Mount, 100 V Load, 100V ac Control

Get a bulk buy discount

Add 800 more to save 1%

View bulk pricing options

Subtotal (1 tube of 400 units)*

€4,301.60

(exc. VAT)

€5,290.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
400 - 400€10.754€4,301.60-
800 - 1200€10.614€4,245.601%
1600 - 2000€10.475€4,190.002%
2400 +€10.346€4,138.403%

*price indicative

RS Stock No.:
225-1596
Mfr. Part No.:
G3VM-101AR1
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

PCB

Maximum Load Voltage

100V

Minimum Load Voltage

0mV

Maximum Control Voltage

100V ac

Minimum Control Voltage

1.5V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

DC Switching

On State Resistance

200mΩ

Minimum Operating Temperature

-40°C

Package Type

DIP-4

Maximum Operating Temperature

110°C

Width

2.54mm

Height

6.4mm

Length

4.5mm

Standards/Approvals

RoHS, UL

Output Type

MOSFET

Capacitance

110pF

Off State Leakage Current

1μA

COO (Country of Origin):
JP
The Omron G3VM series MOSFET Relay are in DIP 4-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has load voltage of 100 V and continuous load current of 2 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.

Connection temperature 125 °C

PCB Mount

Ambient operating temperature -40 to +110 °C

Ambient storage temperature −55 to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy