Omron LY Series Relay, 10 A Load, Surface Mount Mount, 250 V ac Load, 24V ac Control
- RS Stock No.:
- 787-640
- Mfr. Part No.:
- LY3F-AC24
- Manufacturer:
- Omron
Subtotal (1 bag of 10 units)*
€274.24
(exc. VAT)
€337.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €274.24 | €27.424 |
*price indicative
- RS Stock No.:
- 787-640
- Mfr. Part No.:
- LY3F-AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 250V ac | |
| Maximum Control Voltage | 24V ac | |
| Minimum Control Voltage | 7.2V ac | |
| Series | LY | |
| Terminal Type | Solder Terminal | |
| IP Rating | IP40 | |
| Contact Configuration | 3PDT | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | 1 CO | |
| On State Resistance | 50mΩ | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE | |
| Length | 44mm | |
| Width | 32mm | |
| Height | 36mm | |
| Output Type | Electromechanical | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay | ||
Maximum Load Current 10A | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 250V ac | ||
Maximum Control Voltage 24V ac | ||
Minimum Control Voltage 7.2V ac | ||
Series LY | ||
Terminal Type Solder Terminal | ||
IP Rating IP40 | ||
Contact Configuration 3PDT | ||
Minimum Operating Temperature -25°C | ||
Switching Function 1 CO | ||
On State Resistance 50mΩ | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE | ||
Length 44mm | ||
Width 32mm | ||
Height 36mm | ||
Output Type Electromechanical | ||
- COO (Country of Origin):
- ID
The Omron brand presents a versatile switching solution Ideal for a wide range of applications. This Compact general-purpose relay enhances wiring efficiency and meets industry safety standards for reliable operations.
Wiring time can be reduced by up to 60% when used with compatible Terminal sockets
Models compliant with UL, CSA, and SEV safety standards ensure high-quality assurance
Incorporates an arc barrier for enhanced arc interruption and safety
Capable of withstanding voltages up to 2,000 V, ensuring robust performance
Related links
- Omron LY 11 Way 250V ac DIN Rail Relay Socket, for use with LY Series Relay
- Omron G3NA Series Solid State Relay Surface Mount 24V ac Control
- Omron MY Series Power Relay Plug-in Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail 480 V ac Load, 24V Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3NA Series Solid State Relay Chassis Mount 24V Control
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron PT 14 Way 250V ac PCB Relay Socket, for use with LY Series Relay
