Gefran GQ15 Series Solid State Relay, 15 Arms Load, Panel Mount, 145 Vrms Load, 32V Control

Image representative of range

Subtotal (1 unit)*

€40.00

(exc. VAT)

€49.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.00

*price indicative

RS Stock No.:
821-763
Mfr. Part No.:
F041186/ GQ-15-24-D-1-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15Arms

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

145Vrms

Maximum Control Voltage

32V

Series

GQ15

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UR

Width

27.5mm

Length

44.5mm

Height

58mm

Capacitance

8pF

COO (Country of Origin):
IT
The Gefran solid-state relay designed for precise control in industrial applications, offering seamless switching functionality and robust performance to enhance equipment efficiency. It accommodates a range of electrical loads with zero-crossing technology.

Zero crossing switching reduces electromagnetic interference

Compatible with resistive, inductive, and capacitive loads

Control voltage range from 3 to 32 Vdc ensures flexibility

Nominal voltage capability up to 600 Vac for diverse applications

Isolation between input and output of 4000 Vrms guarantees safety

Compact dimensions simplify integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy