Gefran GEFRAN Series Solid State Relay, 15 A Load, Surface Mount, 230 V ac Load, 32V Control
- RS Stock No.:
- 225-8922
- Mfr. Part No.:
- F060138/ GQ-15-24-D-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€49.14
(exc. VAT)
€60.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.14 |
*price indicative
- RS Stock No.:
- 225-8922
- Mfr. Part No.:
- F060138/ GQ-15-24-D-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 230V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3V | |
| Series | GEFRAN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Height | 58mm | |
| Length | 46mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Output Type | SCR AC Switch | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 230V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3V | ||
Series GEFRAN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Height 58mm | ||
Length 46mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Output Type SCR AC Switch | ||
- COO (Country of Origin):
- IT
The Gefran Zero crossing relay with antiparallel thyristor output is the most used solid state relay in industrial applications. In fact, it can be used for resistive, inductive and capacity loads. "Zero crossing relay is energised when voltage meets the zero point and disenergised when current meets the zero point, depending on the signal control on the input circuit. This relay has been designed to stand high-value transitory applications . When the relay has to stand high currents for a long period, it is necessary to grant a proper dissipation and an adequate electrical connection between relay terminals and the load. Fuses, thermostats and fans are available as fittings. Use the relay with an opportune heatsink.
Alternating current solid state relay
Zero crossing switching
15 Arms nominal current
Non-repetitive voltage up to 1600Vp
Isolation ((input-output) 4000Vrms
Green LED drive active signal
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GEFRAN Series Solid State Relay Surface Mount 32V Control
- Gefran GQ15 Series Solid State Relay Panel Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
