Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 230 V Load, 30V dc Control

Subtotal (1 unit)*

€63.79

(exc. VAT)

€78.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.79

*price indicative

RS Stock No.:
890-585
Mfr. Part No.:
3RF3150-1AA42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Screw Fixing

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Minimum Control Voltage

4V

Maximum Control Voltage

30V dc

Series

SIRIUS 3RF31

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

22.5mm

Height

85mm

Standards/Approvals

UR

Length

48mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay provides reliable zero-point switching for various electrical circuits. It designed with a Compact width of 22.5 mm, suitable for installations demanding high performance and space efficiency.

Offers maximum power loss of only 51 VA to ensure efficient energy usage

Supports operational currents of up to 50 A, making it suitable for demanding applications

Features multiple protection classes, including IP20, ensuring reliable operation in various environments

Designed for both AC and DC voltage ranges, enhancing versatility across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy