Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 230 V Load, 24V dc Control

Subtotal (1 unit)*

€79.67

(exc. VAT)

€97.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.67

*price indicative

RS Stock No.:
890-619
Mfr. Part No.:
3RF3190-1AA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

90A

Mount Type

Screw Fixing

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF31

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Height

85mm

Width

22.5mm

Length

48mm

Standards/Approvals

UR

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay operates with up to 90 A across a wide voltage range of 24-230 V AC and 24 V DC, ensuring efficient performance in demanding applications.

Zero-point switching function facilitates accurate control

Maximum power loss of 83 VA improves energy efficiency

Withstands insulation voltage ratings up to 600 V for enhanced safety

Compact design with a width of 22.5 mm saves installation space

Extended operating temperature range of -25 to +60 °C enables versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy