Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 230 V Load, 24V dc Control

Subtotal (1 unit)*

€83.63

(exc. VAT)

€102.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.63

*price indicative

RS Stock No.:
890-715
Mfr. Part No.:
3RF3190-2AA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

90A

Product Type

Solid State Relay

Mount Type

Screw Fixing

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF31

Terminal Type

Spring Load Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UR

Length

48mm

Width

22.5mm

Height

85mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS semiconductor relay is a compact, 1-pole device designed for efficient control in applications requiring robust functionality, operating effectively up to 20 A with a voltage range of 24-230 V AC and 24 V DC.

Provides a maximum power loss of 19 VA, ensuring minimal energy waste

Features a high surge voltage resistance of 6 kV, enhancing durability and reliability

Supports a wide operating frequency range of 50 to 60 Hz, accommodating diverse operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy