Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control
- RS Stock No.:
- 890-721
- Mfr. Part No.:
- 3RF3190-3AA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€111.18
(exc. VAT)
€136.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.18 |
*price indicative
- RS Stock No.:
- 890-721
- Mfr. Part No.:
- 3RF3190-3AA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 24V dc | |
| Series | SIRIUS 3RF31 | |
| Terminal Type | Ring Cable Lug | |
| Contact Configuration | 1 NO | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | UR | |
| Height | 85mm | |
| Length | 48mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 24V dc | ||
Series SIRIUS 3RF31 | ||
Terminal Type Ring Cable Lug | ||
Contact Configuration 1 NO | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals UR | ||
Height 85mm | ||
Length 48mm | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed for reliable zero-point switching in industrial applications, accommodating a high blocking voltage and extensive operational current ratings.
High blocking voltage of 1,600 V ensures robust performance in demanding environments
Operational current rating of up to 80 A supports significant load capacities
Compact size of 22.5 mm allows for space-efficient installation
Optimised thermal management with a maximum power loss of 83 W enhances reliability
Designed with IP00 protection class for industrial use
Related links
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
