Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 230V ac Control
- RS Stock No.:
- 890-657
- Mfr. Part No.:
- 3RF3330-1AA25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€120.88
(exc. VAT)
€148.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.88 |
*price indicative
- RS Stock No.:
- 890-657
- Mfr. Part No.:
- 3RF3330-1AA25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Contactor | |
| Maximum Load Current | 30A | |
| Mount Type | Screw Fixing, Snap-On | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 110V | |
| Maximum Control Voltage | 230V ac | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | RCM | |
| Length | 121mm | |
| Height | 95mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Contactor | ||
Maximum Load Current 30A | ||
Mount Type Screw Fixing, Snap-On | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 110V | ||
Maximum Control Voltage 230V ac | ||
Series SIRIUS 3RF33 | ||
Terminal Type Screw Terminal | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals RCM | ||
Length 121mm | ||
Height 95mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay offers exceptional reliability, designed to control AC loads with precision. It operates effectively in various environments, ensuring seamless performance while maintaining safety standards.
Power loss is limited to a maximum of 25 VA for efficient operation
Operational current can reach up to 30 A, suitable for heavy-duty applications
Designed with a blocking voltage of 1200 V for enhanced protection
IP20 rated, ensuring durability in various operating conditions
Optimally functions in ambient temperatures ranging from -25°C to +60°C
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 230V ac Control
