Siemens SIRIUS 3RF33 Series Solid State Contactor, 20 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 30V dc Control
- RS Stock No.:
- 890-782
- Mfr. Part No.:
- 3RF3320-3AA44
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€90.00
(exc. VAT)
€110.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.00 |
*price indicative
- RS Stock No.:
- 890-782
- Mfr. Part No.:
- 3RF3320-3AA44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Contactor | |
| Mount Type | Screw Fixing, Snap-On | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 30V dc | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Ring Cable Lug | |
| IP Rating | IP00 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Height | 95mm | |
| Width | 22.5mm | |
| Length | 121mm | |
| Standards/Approvals | RCM | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 20A | ||
Product Type Solid State Contactor | ||
Mount Type Screw Fixing, Snap-On | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 30V dc | ||
Series SIRIUS 3RF33 | ||
Terminal Type Ring Cable Lug | ||
IP Rating IP00 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Height 95mm | ||
Width 22.5mm | ||
Length 121mm | ||
Standards/Approvals RCM | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Solid State Relay offers reliable zero-point switching for AC applications. Designed for efficient load management, it operates effectively under a broad temperature range and with varying supply voltages.
Supports operational currents up to 20 A and voltages from 48 to 460 V
Incorporates a power loss maximum of 18.6 VA, ensuring efficient performance
Features a degree of pollution rated at 3, enhancing durability in harsh conditions
Showcases a Compact design with dimensions of 95 mm height and 121 mm depth
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
