Siemens SIRIUS 3RF31 Series Solid State Relay, 25 A Load, Screw Fixing Mount, 460 V Load, 24V dc Control
- RS Stock No.:
- 890-789
- Mfr. Part No.:
- 3RF3125-1AA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€63.60
(exc. VAT)
€78.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.60 |
*price indicative
- RS Stock No.:
- 890-789
- Mfr. Part No.:
- 3RF3125-1AA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 24V dc | |
| Series | SIRIUS 3RF31 | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 85mm | |
| Standards/Approvals | UR | |
| Length | 48mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 24V dc | ||
Series SIRIUS 3RF31 | ||
Terminal Type Screw Terminal | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 85mm | ||
Standards/Approvals UR | ||
Length 48mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay offers reliable switching functionality within a Compact design, Ideal for various industrial applications, ensuring seamless operation in demanding environments while maintaining optimal performance.
Designed for use with heat sinks, ensuring effective thermal management
Operating voltage ranges from 48 to 460 V AC, suitable for diverse applications
IP20 protection class provides adequate safety against solid objects
Supports operational currents up to 25 A, ensuring high-performance capabilities
Related links
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
