Broadcom ASSR-1410 Series Solid State Relay, 600 mA Load, Surface Mount, 60 V Load, 1.7V Control
- RS Stock No.:
- 174-3631
- Mfr. Part No.:
- ASSR-1410-503E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1500 units)*
€3,367.50
(exc. VAT)
€4,141.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €2.245 | €3,367.50 |
*price indicative
- RS Stock No.:
- 174-3631
- Mfr. Part No.:
- ASSR-1410-503E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 600mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.7V | |
| Series | ASSR-1410 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.4mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Off State Leakage Current | 100nA | |
| Output Type | MOSFET | |
| Capacitance | 0.4pF | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 600mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.7V | ||
Series ASSR-1410 | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.4mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Off State Leakage Current 100nA | ||
Output Type MOSFET | ||
Capacitance 0.4pF | ||
- COO (Country of Origin):
- TH
The Broadcom ASSR-14XX solid state relay (SSR) series consist of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Compact Solid-State Bi-directional Signal Switch
Single and Dual Channel Normally-off Single-Pole-Single-Throw (SPST) Relay
60V Output Withstand Voltage
0.6A or 1.2A Current Rating (See Schematic for ASSR-1411 Connections A & B)
Low Input Current: CMOS Compatibility
Low On-Resistance: 0.2Ω Typical for DC-only, 0.7Ω Typical for AC/DC
Very High Output Off-state Impedance: 10 Teraohms Typical
High Speed Switching: 0.1ms (Ton), 0.02ms (Toff) Typical
High Transient Immunity: Greater than 1kV/μs
Related links
- Broadcom ASSR-1410 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1510 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
