Panasonic PhotoMOS Series Solid State Relay, 120 mA Load, Surface Mount, 40 V Load

Subtotal (1 tube of 200 units)*

€2,146.40

(exc. VAT)

€2,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
200 +€10.732€2,146.40

*price indicative

RS Stock No.:
205-6896
Mfr. Part No.:
AQY221N2T
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

120mA

Mount Type

Surface

Maximum Load Voltage

40V

Minimum Load Voltage

15V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

On State Resistance

12.5Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

1.8mm

Height

2.9mm

Length

2.1mm

Capacitance

1.5pF

Output Type

MOSFET

Off State Leakage Current

10nA

COO (Country of Origin):
JP
The Panasonic VSSOP type with C x R10: 30 V/40 V load voltage.

VSSOP type with further reduction in mounting area

Measuring and testing equipment- IC tester, Probe card, Board tester, Telecommunication equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy