Aratas G3VM Series Solid State Relay, 2 A Load, PCB Mount, 100 V Load, 100V ac Control
- RS Stock No.:
- 225-1598
- Distrelec Article No.:
- 301-93-215
- Mfr. Part No.:
- G3VM-101AR1
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 133 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.91 |
| 10 - 24 | €9.07 |
| 25 - 49 | €7.82 |
| 50 - 99 | €6.83 |
| 100 + | €6.06 |
*price indicative
- RS Stock No.:
- 225-1598
- Distrelec Article No.:
- 301-93-215
- Mfr. Part No.:
- G3VM-101AR1
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 100V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.5V | |
| Maximum Control Voltage | 100V ac | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC Switching | |
| On State Resistance | 200mΩ | |
| Package Type | DIP-4 | |
| Maximum Operating Temperature | 110°C | |
| Height | 6.4mm | |
| Width | 2.54mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS, UL | |
| Capacitance | 110pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 100V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.5V | ||
Maximum Control Voltage 100V ac | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC Switching | ||
On State Resistance 200mΩ | ||
Package Type DIP-4 | ||
Maximum Operating Temperature 110°C | ||
Height 6.4mm | ||
Width 2.54mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS, UL | ||
Capacitance 110pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM series MOSFET Relay are in DIP 4-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has load voltage of 100 V and continuous load current of 2 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.
Connection temperature 125 °C
PCB Mount
Ambient operating temperature -40 to +110 °C
Ambient storage temperature −55 to +125 °C
Related links
- Aratas G3VM Series Solid State Relay PCB Mount 100V ac Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.64V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 100 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 100 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 1.5V Control
- Aratas G3VM Series Solid State Relay Surface Mount 6V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
