Crouzet GNF Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 30V Control
- RS Stock No.:
- 233-2468
- Distrelec Article No.:
- 302-36-876
- Mfr. Part No.:
- 84134017N
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€57.34
(exc. VAT)
€70.53
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €57.34 |
*price indicative
- RS Stock No.:
- 233-2468
- Distrelec Article No.:
- 302-36-876
- Mfr. Part No.:
- 84134017N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 4V | |
| Series | GNF | |
| Terminal Type | FASTON | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, CE, UKCA, cURus | |
| Width | 44.3mm | |
| Height | 19.5mm | |
| Length | 58.1mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 4V | ||
Series GNF | ||
Terminal Type FASTON | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, CE, UKCA, cURus | ||
Width 44.3mm | ||
Height 19.5mm | ||
Length 58.1mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN Faston Series, panel mount single channel Fast-on solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Fast-on terminals for easy installation in applications that control resistive loads
cRUus, CE and UKCA recognized
Related links
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN0 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 36V Control
- Crouzet GNR MINI Series Solid State Relay DIN Rail Mount 30V Control
