Crouzet GND Series Solid State Relay, 40 A Load, Panel Mount, 60 Vrms Load, 32V Control
- RS Stock No.:
- 233-2481
- Distrelec Article No.:
- 301-84-990
- Mfr. Part No.:
- 84137870N
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€89.89
(exc. VAT)
€110.56
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €89.89 |
*price indicative
- RS Stock No.:
- 233-2481
- Distrelec Article No.:
- 301-84-990
- Mfr. Part No.:
- 84137870N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 60Vrms | |
| Minimum Load Voltage | 5Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | GND | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20, IP00 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 29.1mm | |
| Width | 44.5mm | |
| Length | 59.4mm | |
| Standards/Approvals | cURus, UKCA, RoHS, CE | |
| Output Type | DC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Panel | ||
Maximum Load Voltage 60Vrms | ||
Minimum Load Voltage 5Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series GND | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP20, IP00 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Height 29.1mm | ||
Width 44.5mm | ||
Length 59.4mm | ||
Standards/Approvals cURus, UKCA, RoHS, CE | ||
Output Type DC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GND series panel mount Classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use,
robust and multipurpose.
Integrated IP20 touch-safe removable covers
Built-in overvoltage protection
LED input status indicator
Related links
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
