Crouzet GND Board Series Solid State Relay, 10 A Load, PCB Mount, 36 Vrms Load, 10V Control
- RS Stock No.:
- 254-8482
- Distrelec Article No.:
- 303-10-491
- Mfr. Part No.:
- GNDB10D1E
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€50.44
(exc. VAT)
€62.04
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.44 |
*price indicative
- RS Stock No.:
- 254-8482
- Distrelec Article No.:
- 303-10-491
- Mfr. Part No.:
- GNDB10D1E
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 36Vrms | |
| Minimum Load Voltage | 7Vrms | |
| Maximum Control Voltage | 10V | |
| Minimum Control Voltage | 4V | |
| Series | GND Board | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 6.3mm | |
| Length | 24.4mm | |
| Height | 13mm | |
| Standards/Approvals | RoHS | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type PCB | ||
Maximum Load Voltage 36Vrms | ||
Minimum Load Voltage 7Vrms | ||
Maximum Control Voltage 10V | ||
Minimum Control Voltage 4V | ||
Series GND Board | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Width 6.3mm | ||
Length 24.4mm | ||
Height 13mm | ||
Standards/Approvals RoHS | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- FR
The Crouzet GNB Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Output current of 4 Amps
Classic SIP package for printed circuit boards
Zero Cross and Special Zero Cross Switching
Built-in Output Overvoltage Protection
Related links
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GNRD-0 Series Solid State Relay DIN Rail Mount 20V Control
- Crydom AS Series Solid State Relay PCB Mount 10V dc Control
- Crydom ASO Series Solid State Relay PCB Mount 10V dc Control
