Crouzet GND Board Series Solid State Relay, 4 A Load, PCB Mount, 600 Vrms Load, 10V Control
- RS Stock No.:
- 254-8477
- Distrelec Article No.:
- 303-10-487
- Mfr. Part No.:
- GNB4D1C
- Manufacturer:
- Crouzet
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8477
- Distrelec Article No.:
- 303-10-487
- Mfr. Part No.:
- GNB4D1C
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 4A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 10V | |
| Minimum Control Voltage | 4V | |
| Series | GND Board | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 24.4mm | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Length | 43.2mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 4A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 10V | ||
Minimum Control Voltage 4V | ||
Series GND Board | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 24.4mm | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Length 43.2mm | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- FR
The Crouzet GNB Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Output current of 4 Amps
Classic SIP package for printed circuit boards
Zero Cross and Special Zero Cross Switching
Built-in Output Overvoltage Protection
Related links
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Series Solid State Relay Panel Mount 32V Control
- Crydom AS Series Solid State Relay PCB Mount 10V dc Control
- Crydom ASO Series Solid State Relay PCB Mount 10V dc Control
