Crouzet GND Board Series Solid State Relay, 4 A Load, PCB Mount, 60 Vrms Load, 30V Control
- RS Stock No.:
- 254-8483
- Distrelec Article No.:
- 303-10-492
- Mfr. Part No.:
- GNDB4D2D
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€31.92
(exc. VAT)
€39.26
(inc. VAT)
Limited stock
- Plus 34 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.92 |
*price indicative
- RS Stock No.:
- 254-8483
- Distrelec Article No.:
- 303-10-492
- Mfr. Part No.:
- GNDB4D2D
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60Vrms | |
| Minimum Load Voltage | 2Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 30V | |
| Series | GND Board | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 13mm | |
| Length | 24.4mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 4A | ||
Mount Type PCB | ||
Maximum Load Voltage 60Vrms | ||
Minimum Load Voltage 2Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 30V | ||
Series GND Board | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Height 13mm | ||
Length 24.4mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- FR
The Crouzet GNB Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Output current of 4 Amps
Classic SIP package for printed circuit boards
Zero Cross and Special Zero Cross Switching
Built-in Output Overvoltage Protection
Related links
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GND Series Solid State Relay Panel Mount 32V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GNF Series Solid State Relay Panel Mount 30V Control
