Aratas G3VM Series Solid State Relay, 2 A Load, Surface Mount, 100 V Load
- RS Stock No.:
- 237-9901
- Distrelec Article No.:
- 302-80-372
- Mfr. Part No.:
- G3VM-101WR(TR05)
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.56 | - |
| 10 - 49 | €13.04 | 10% |
| 50 - 99 | €11.80 | 18% |
| 100 - 249 | €11.10 | 23% |
| 250 + | €10.15 | 30% |
*price indicative
- RS Stock No.:
- 237-9901
- Distrelec Article No.:
- 302-80-372
- Mfr. Part No.:
- G3VM-101WR(TR05)
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 100V | |
| Minimum Load Voltage | 100V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Capacitance | 170pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type Surface | ||
Maximum Load Voltage 100V | ||
Minimum Load Voltage 100V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
Capacitance 170pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron MOSFET relays P-SON 4-pin has high-current and low on resistance. This MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfers by the light signal, therefore input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series. As MOSFET relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications. Comparing with the triac, MOS FET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.
Ultra small size and weight
Low driving current
Long operating life
Small leakage current
Excellent shock resistance
High-speed switching
Related links
- Aratas G3VM Series Solid State Relay Surface Mount, 100 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 100 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 30 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 30 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 30 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 200 V Load
