Durakool SDA1 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 250V ac Control

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
276-6014
Mfr. Part No.:
SDA1Z-30K-A
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Maximum Control Voltage

250V ac

Minimum Control Voltage

90V ac

Series

SDA1

Length

100mm

Height

107mm

Standards/Approvals

No

Width

48mm

COO (Country of Origin):
CN
The Durakool solid state relay has LED control input indicator with integrated heatsink.

Single phase and zero crossover switching

DIN Rail or chassis mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy