Durakool SRA1 Series Solid State Relay, 40 A Load, Panel Mount, 480 V ac Load, 250V ac Control

Subtotal (1 unit)*

€47.65

(exc. VAT)

€58.61

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€47.65

*price indicative

RS Stock No.:
276-6026
Mfr. Part No.:
SRA1Z-40K-A
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Solid State Relay

Maximum Load Current

40A

Mount Type

Panel

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Maximum Control Voltage

250V ac

Minimum Control Voltage

90V ac

Series

SRA1

Contact Configuration

SPST-NO

Switching Function

Zero Cross

Width

45.1mm

Standards/Approvals

RoHS Compliant

Height

28mm

Length

60mm

COO (Country of Origin):
CN
The Durakool single phase solid state relay has LED control input indicator with integral terminal protection covers.

Single phase and zero crossover switching

DC and AC control input options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy