Aratas G3VM Series Solid State Relay, 250 mA Load, Surface Mount, 40 V Load, 1.4V Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.14

(exc. VAT)

€14.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€12.14
2 - 4€11.48
5 - 24€10.90
25 - 99€10.36
100 +€9.44

*price indicative

Packaging Options:
RS Stock No.:
277-8716
Distrelec Article No.:
303-76-244
Mfr. Part No.:
G3VM-41UR4(TR05)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

250mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

40V

Minimum Load Voltage

40V

Maximum Control Voltage

1.4V

Minimum Control Voltage

1.1V

Series

G3VM

Terminal Type

Surface Mount

Contact Configuration

1a (SPST-NO)

On State Resistance

2Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Output Type

Relay

Capacitance

30pF

COO (Country of Origin):
JP
The Omron Non-Leaded Package MOSFET relay is a non-contact relay used primarily for switching and connecting signals. It has mechanical relays and semiconductors features and is used in a semiconductor inspection system, various measurement devices, security equipment, and a wide range of other applications.

Low Output Capacitance

Low ON Resistance

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy