Crydom Solid State Relay, 25 A Load, PCB Mount, 660 Vrms Load, 32V dc Control
- RS Stock No.:
- 738-5614
- Mfr. Part No.:
- PFE480D25R
- Manufacturer:
- Crydom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5614
- Mfr. Part No.:
- PFE480D25R
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25 A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 660 Vrms | |
| Maximum Control Voltage | 32 V dc | |
| Contact Configuration | SPST | |
| Height | 34.3 mm | |
| Length | 43.1 mm | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Control Voltage | 15 V dc | |
| Minimum Load Voltage | 48 Vrms | |
| Minimum Operating Temperature | -30 °C | |
| Off State Leakage Current | 0.1 mArms | |
| Output Type | SCR | |
| Package Type | SIP | |
| Switching Function | Instantaneous | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25 A | ||
Mount Type PCB | ||
Maximum Load Voltage 660 Vrms | ||
Maximum Control Voltage 32 V dc | ||
Contact Configuration SPST | ||
Height 34.3 mm | ||
Length 43.1 mm | ||
Maximum Operating Temperature 80 °C | ||
Minimum Control Voltage 15 V dc | ||
Minimum Load Voltage 48 Vrms | ||
Minimum Operating Temperature -30 °C | ||
Off State Leakage Current 0.1 mArms | ||
Output Type SCR | ||
Package Type SIP | ||
Switching Function Instantaneous | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- MX
PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink
Ultra high steady state current rating
Low leakage (off-state)
SCR output
AC or DC controlled versions
Surge current peak: 250A
Input-Output capacitance: 8pF
Operating temperature range: -40 → +80°C
Zero-cross switching where stated otherwise random-fire
Dimensions H49.1mm x W22.8mm x D43.1mm
Approvals
UL, VDE
Related links
- Crydom Solid State Relay PCB Mount 32V dc Control
- Crydom MCX Series Solid State Relay PCB Mount 32V dc Control
- Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom Solid State Relay PCB Mount 32V Control
- Crydom PF Series Solid State Relay PCB Mount 15V Control
