Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 660 Vrms Load, 15V dc Control
- RS Stock No.:
- 738-5544
- Mfr. Part No.:
- CX480D5R
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 10 more to save €14.50
View bulk pricing optionsSubtotal (1 unit)*
€30.96
(exc. VAT)
€38.08
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.96 | - |
| 10 - 99 | €29.51 | €14.50 |
| 100 + | €27.32 | €364.00 |
*price indicative
- RS Stock No.:
- 738-5544
- Mfr. Part No.:
- CX480D5R
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 15V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | CX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | +80°C | |
| Package Type | SIP-4 | |
| Standards/Approvals | CSA, CE | |
| Height | 25.4mm | |
| Width | 7.6mm | |
| Length | 43.1mm | |
| Output Type | SCR | |
| Capacitance | 10pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 15V dc | ||
Minimum Control Voltage 4V dc | ||
Series CX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature +80°C | ||
Package Type SIP-4 | ||
Standards/Approvals CSA, CE | ||
Height 25.4mm | ||
Width 7.6mm | ||
Length 43.1mm | ||
Output Type SCR | ||
Capacitance 10pF | ||
Off State Leakage Current 0.1mArms | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 48 to 660V AC Operating Voltage Range, 11g Weight - CX Series - CX480D5R
Do you need a component that can switch powerful electrical circuits? This Sensata | Crydom solid-state relay does the job. A wide operating voltage range between 48 and 660V AC means it's a versatile piece of kit. It uses optical signalling, which means there's limited wear as there are no physical contacts. The unit's broad operating temperature range of -30°C to +80°C makes it suitable for use in harsh work areas. You can find relays like this one in a wide variety of applications, including multiplexers, I/O subsystems and medical technology.
Features & Benefits
• Light weight of 11g to place minimal strain on your setup
• Thermally conductive epoxy housing is resistant to chemicals and wear
How quickly does this unit switch on and off?
This relay has a fast turn-on and turn-off time of half a cycle, giving you rapid-fire switching.
What are the dimensions of this unit?
This relay has compact dimensions of 43.1 (L) x 7.6 (W) x 25.4mm (H), so it can squeeze into tight work areas.
Approvals
UL; CSA; VDE
Related links
- Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Crydom CX Series Solid State Relay PCB Mount 15V Control
- Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Crydom CX Series Solid State Relay PCB 280 Vrms Load 10 V Control
- Crydom PF Series Solid State Relay PCB Mount 15V Control
