Crydom MCX Series Solid State Relay, 5 A Load, PCB Mount, 660 Vrms Load, 32V dc Control
- RS Stock No.:
- 738-5579
- Mfr. Part No.:
- MCXE480D5R
- Manufacturer:
- Crydom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5579
- Mfr. Part No.:
- MCXE480D5R
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | MCX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | +80°C | |
| Package Type | SIP-4 | |
| Standards/Approvals | UL, CE, RoHS | |
| Width | 10.2mm | |
| Length | 43.1mm | |
| Height | 25.4mm | |
| Output Type | SCR | |
| Capacitance | 10pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 15V dc | ||
Series MCX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature +80°C | ||
Package Type SIP-4 | ||
Standards/Approvals UL, CE, RoHS | ||
Width 10.2mm | ||
Length 43.1mm | ||
Height 25.4mm | ||
Output Type SCR | ||
Capacitance 10pF | ||
Off State Leakage Current 0.1mArms | ||
- COO (Country of Origin):
- MX
MCX-SIL SSR up to 5Aac
AC or DC controlled versions
Ultra high 1-cycle surge capability
Surge current peak: 250A
Input-Output capacitance: 10pF
SPST-NO configuration
Zero-cross switching where stated otherwise Random-fire
Operating temperature range: -40 to +80°C
Dimensions H25mm x W10.2mm x D43mm
Approvals
UL
Caution
Derating will limit the maximum load current at temperatures above 25°C
Related links
- Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom Solid State Relay PCB Mount 32V dc Control
- Crydom Solid State Relay PCB Mount 32V dc Control
- Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
