Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 530 Vrms Load, 15V dc Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
738-5535
Mfr. Part No.:
CX380D5R
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

5A

Mount Type

PCB

Maximum Load Voltage

530Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

4V dc

Maximum Control Voltage

15V dc

Series

CX

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Package Type

SIP-4

Width

7.6mm

Height

25.4mm

Length

43.1mm

Standards/Approvals

UL, RoHS, CSA, CE, VDE

Output Type

SCR

Capacitance

10pF

Off State Leakage Current

0.1mArms

COO (Country of Origin):
MX

CX Series SIL SSR, 5A at 12 to 660Vac


Exceptional surge rating and steady state rating of 5A ac

Models to switch from 48-660Vrms

250A pk 1-cycle surge capability

Input-Output capacitance: 10pF

Zero-cross switching where stated otherwise random-fire

Operating temperature range: -30 to +80°C

Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy