Crydom ED Series Solid State Relay, 3 A Load, DIN Rail Mount, 280 Vrms Load, 15V dc Control
- RS Stock No.:
- 740-1340
- Mfr. Part No.:
- ED24D3R
- Manufacturer:
- Crydom
Image representative of range
Subtotal (1 unit)*
€18.93
(exc. VAT)
€23.28
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.93 |
*price indicative
- RS Stock No.:
- 740-1340
- Mfr. Part No.:
- ED24D3R
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 15V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | ED | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 12.7mm | |
| Standards/Approvals | cUL, IEC Rated, CE, RoHS | |
| Length | 29mm | |
| Height | 37.4mm | |
| Output Type | AC | |
| Capacitance | 10pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 15V dc | ||
Minimum Control Voltage 3V dc | ||
Series ED | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 12.7mm | ||
Standards/Approvals cUL, IEC Rated, CE, RoHS | ||
Length 29mm | ||
Height 37.4mm | ||
Output Type AC | ||
Capacitance 10pF | ||
Off State Leakage Current 0.1mArms | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, SPST Contact Configuration, 3A Rated Load Current - ED Series - ED24D3R
Switch to a reliable circuit control solution with this solid-state relay from Sensata | Crydom. This relay works by switching circuits when a voltage is passed across its terminals. As there are no moving parts, there's minimal risk of wear, so it'll have a longer lifespan than comparable electromechanical relays. Thanks to its maximum turn-on time of just 8.33ms, you'll get rapid-fire switching to power through demanding processes.
Features & Benefits
• Compact dimensions of 29 (L) x 12.7 (W) x 37.4mm (H) for installation in tight spaces
• Broad operating temperature range of -30°C to +80°C for use in demanding environments
• Through-hole terminals for quick and simple installation
• Operating voltage range of 24 to 280V for use in low-power applications
Is there a way to tell when the relay is active?
Yes, this SSR features an LED input status indicator, so you can monitor it at a glance.
Where do I mount this relay?
You can mount it on a standard DIN rail or on a PCB, giving you flexible installation options.
Approvals
cUL, IEC, CE
Related links
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 36V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom PF Series Solid State Relay PCB Mount 15V dc Control
