Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 280 Vrms Load, 15V dc Control
- RS Stock No.:
- 740-1359
- Mfr. Part No.:
- ED24D5
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.70
(exc. VAT)
€26.69
(inc. VAT)
Temporarily out of stock
- 578 unit(s) shipping from 07 December 2026
- Plus 270 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.70 |
| 5 - 9 | €20.61 |
| 10 - 24 | €19.52 |
| 25 - 49 | €18.44 |
| 50 + | €17.37 |
*price indicative
- RS Stock No.:
- 740-1359
- Mfr. Part No.:
- ED24D5
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 15V dc | |
| Series | ED | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC Rated, cUL, CE | |
| Height | 37.4mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 10pF | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 15V dc | ||
Series ED | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC Rated, cUL, CE | ||
Height 37.4mm | ||
Length 29mm | ||
Width 12.7mm | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 10pF | ||
Output Type AC | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 150mA to 5A Load Current Range, SPST Contact Configuration - ED Series - ED24D5
Use this solid-state relay from Sensata | Crydom to switch loads in your industrial control system. It works by converting an electrical input into an optical one, then firing the transmission to its built-in photosensitive transistor, which transmits the energy to other components. This device has no moving parts, so wear and tear is minimal for a longer service life. Relays like this one play a vital role in robotics, data acquisition and instrumentation.
Features & Benefits
• Polyamide housing is resistant to heat and wear
• LED status indicator for ease of monitoring and troubleshooting
• Designed for mounting on a DIN rail for quick and simple installation
• Light weight of 30g to place minimal strain on your mounting surface
Can I use this unit in challenging conditions?
Yes, you can. This relay has a wide operating temperature range between -30°C and +80°C, so it's suitable for use in harsh environments.
What are the dimensions of this unit?
This unit has compact dimensions of 29 (L) x 12.7 (W) x 37.4mm (H), so it will take up minimal space in your setup.
Approvals
cUL, IEC, CE & RoHS Compliant
Related links
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 36V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom PF Series Solid State Relay PCB Mount 15V dc Control
- Crydom UPD24D Series Solid State Relay PCB Mount 15V dc Control
